
This 4-contact terminal block features a through-hole mount and tin-plated contacts. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The terminal block is available in a package quantity of 78 units.
Sign in to ask questions about the Weidmuller 1069380000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1069380000 technical specifications.
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 78 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1069380000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
