
The IE-Line Modular RJ11 Connector features a nickel contact material with gold plating, and is user selectable in direction. It is rated for operation between -40°C and 70°C. The connector is shielded and has a bulk packaging style. It is rated for IP67, waterproof and dust tight, and is terminated with a crimp connection. It is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1072900000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1072900000 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1072900000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.