Weidmuller 1073340000 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 18mm |
| Material | Polyamide |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1073340000 to view detailed technical specifications.
No datasheet is available for this part.