
The Weidmuller 1074600000 is a general purpose connector with a beige color and a flammability rating of UL94 V-0. It has a height of 35mm and a length of 60.3mm. The connector is lead free and available in a packaging of 20 units per bag. It is not radiation hardened and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1074600000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 60.3mm |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Width | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1074600000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
