Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RockStar® |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |