
Conn HDC Power F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Sign in to ask questions about the Weidmuller 1079770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1079770000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250A |
| Diameter | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 83.2mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Rockstar® High Power |
| Termination | Crimp |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1079770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
