The RockStar connector features a black housing with a base mount design, rated for operation between -50°C and 120°C. It measures 169mm in length, 80mm in width, and 100.5mm in height. The connector is IP68 rated, making it waterproof and dust tight.
Sign in to ask questions about the Weidmuller 1081280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1081280000 technical specifications.
| Height | 100.5mm |
| Housing Color | Black |
| Length | 169mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Base |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | RockStar® |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1081280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.