
The RockStar base mount connector features a height of 100.5mm, length of 169mm, and width of 80mm. It has a housing color of black and is rated for operation between -50°C and 120°C. The connector is designed to meet IP68, waterproof, and dust tight ratings.
Sign in to ask questions about the Weidmuller 1081290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1081290000 technical specifications.
| Height | 100.5mm |
| Housing Color | Black |
| Length | 169mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Base |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | RockStar® |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1081290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
