
Bulk Head Mounting Hood/Housing Base for Connectors
Weidmuller 1082510000 technical specifications.
| Height | 100.5mm |
| Housing Color | Black |
| Length | 132mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 58mm |
| RoHS | Not Compliant |
No datasheet is available for this part.