
WEIDMULLER 1082540000 Enclosure Accessory, Terminal Block Marker, CH20M
Weidmuller 1082540000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 20mm |
| Material | Polyamide |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1082540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.