Barrier Strip Terminal Block,
Sign in to ask questions about the Weidmuller 1089490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1089490000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Package Quantity | 42 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1089490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.