TERM BLOCK HDR 11POS 7.62MM
Checking distributor stock and pricing after the page loads.
Weidmuller 1090380000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 5 |
| Number of Rows | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.