The Omnimate BL 2-Position 2-Level 20A 300V Through Hole Connector is a power connector with a current rating of 20A and a voltage rating of 300V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of copper alloy and has a nylon insulation material. It is rated for IP20 and has a flammability rating of UL94 V-0. The connector is available in a package quantity of 100 and is packaged in a box.
Weidmuller 1095640000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.3inch |
| Ratings | IP20 |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1095640000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.