Sign in to ask questions about the Weidmuller 1117461001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1117461001 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 48V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 100mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1117461001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.