
This Rockstar High Power connector features a copper alloy contact material with a silver plating, supporting a maximum current rating of 250A. It has a diameter of 32mm and a length of 82.6mm, with a flammability rating of UL94 V-0. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is available in bulk packaging and is suitable for crimp termination.
Weidmuller 1119090000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250A |
| Diameter | 32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 82.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | Rockstar® High Power |
| Termination | Crimp |
| Voltage Rating | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.