The Weidmuller terminal block is a 1-level, 2-position terminal block rated for 600V and 10A. It is constructed from thermoplastic insulation material and features screw termination. The block is available in a package quantity of 50 and is approved for use in CSA, UR, and IEC applications. It has a maximum supply voltage of 150V and is designed for use with wire gauges ranging from 8AWG to 22AWG.
Sign in to ask questions about the Weidmuller 1119850000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1119850000 technical specifications.
| Approvals | CSA, UR, IEC |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 71.5mm |
| Insulation Material | Thermoplastic |
| Length | 60mm |
| Max Supply Voltage | 150V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Series | W |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 600V |
| Width | 7.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1119850000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.