
Weidmuller 1128160000 technical specifications.
| Approvals | CE |
| Height | 72mm |
| Length | 113mm |
| Operating Supply Voltage | 24V |
| Voltage Rating | 50V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1128160000 to view detailed technical specifications.
No datasheet is available for this part.
