
The Weidmuller 1132030000 is a modular RJ11 connector with a current rating of 1A. It features a shielded design and supports wire gauges from 22 to 26AWG. The connector is terminated with IDC and is rated for IP20. It is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1132030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1132030000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | IE-Line |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1132030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.