
Conn Terminal Block 1 POS Solder ST Thru-Hole Box
Sign in to ask questions about the Weidmuller 1137870000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1137870000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Series | CH20M |
| Termination | Screw |
| Voltage | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1137870000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.