
The CH20M terminal block is a single-pole, single-level terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It features a maximum current rating of 13A and a voltage rating of 500V. The terminal block is plated with tin and has a flammability rating of UL94 V-0. It is available in a through-hole package and is packaged in a box. The wire gauge range is from 14AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1137880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1137880000 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 13A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions Per Level | 1 |
| Packaging | Box |
| Series | CH20M |
| Termination | Screw |
| Voltage | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1137880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.