
This component is a twin wire-end ferrule with a turquoise plastic collar for terminating two conductors. It is designed for a 0.34 mm² conductor cross-section, equivalent to a maximum wire size of AWG 22, and requires an 11 mm stripping length. The ferrule has an 8 mm contact surface length, a 15 mm overall length, and a 1.2 mm contact surface diameter. Its collar measures 3.5 mm in height and 2 mm in width, with a 0.15 mm metal sleeve thickness and 0.25 mm plastic collar thickness. The unit net weight is 0.084 g, it is supplied loose, and the manufacturer lists it as RoHS conform and REACH SVHC-free above 0.1 wt%.
Sign in to ask questions about the Weidmuller 1139070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1139070000 technical specifications.
| Color | Turquoise |
| Ferrule type | Twin wire-end ferrule |
| Conductor cross-section | 0.34mm² |
| Wire size max | 22AWG |
| Stripping length | 11mm |
| Contact surface length | 8mm |
| Overall length | 15mm |
| Contact surface diameter | 1.2mm |
| Collar height | 3.5mm |
| Collar width | 2mm |
| Metal sleeve thickness | 0.15mm |
| Plastic collar thickness | 0.25mm |
| Net weight | 0.084g |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Weidmuller 1139070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.