SL 7.62HP/08/180LF 3.2 SN BK BX
Checking distributor stock and pricing after the page loads.
Weidmuller 1141150000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Packaging | Box |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.