
5-position, 1-row, vertical shrouded header for wire-to-board connections. Features 5.08mm pitch and through-hole termination with solder contacts made from copper alloy. Rated for 24A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with orange nylon insulation and housing, achieving UL94 V-0 flammability rating. RoHS compliant and cURus approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1146410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1146410000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Orange |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1146410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.