
4-position, 1-row, shrouded male header for wire-to-board applications. Features a 5.08mm pitch and right-angle, through-hole termination with a solder connection. Rated for 24A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with copper alloy contacts and nylon insulation, boasting a UL94 V-0 flammability rating. RoHS compliant and cURus approved.
Sign in to ask questions about the Weidmuller 1146770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1146770000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1146770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.