This Weidmuller header features a 4-pin design with a current rating of 24A and a voltage rating of 300V. It is made from copper alloy with nylon insulation and has a flammability rating of UL94 V-0. The header is available in a package quantity of 100 and is packaged in a box. It is not Reach SVHC compliant, but is RoHS compliant.
Sign in to ask questions about the Weidmuller 1146780000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1146780000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1146780000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.