
This Weidmuller Omnimate SL header features a 5-pin design with a current rating of 24A and a voltage rating of 300V. It is made with copper alloy contacts and has a nylon insulation material. The header is available in orange color and has a UL94 V-0 flammability rating. It is suitable for operating temperatures between -50°C and 100°C and is compliant with RoHS regulations. The header is packaged in a box and has a termination type of solder.
Weidmuller 1146790000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.