
The Omnimate SL 5-Pin Shrouded Header is a through-hole connector rated for 300V and 18.5A. It features a copper alloy contact material and nylon insulation. The header is compliant with RoHS regulations and has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is available in a box packaging and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1147370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1147370000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1147370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.