
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL 5.08HC/05/180G 3.2SN BK BX - 1148730000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1148730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1148730000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 18.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1148730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.