The Weidmuller 1149361001 is a 10ns access time IC with unidirectional bus directionality. It features a surface mount package and operates between 0°C and 70°C. The IC has a maximum supply current of 60mA and is available in a tray packaging with 90 units per package.
Weidmuller 1149361001 technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | LQFP |
| FWFT Support | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | 7200 |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1149361001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.