This 6-pin FFC/FPC connector from Weidmuller features a current rating of 24A and a voltage rating of 300V. It is made with copper alloy contacts and has a nylon insulation material. The connector is designed for through hole mounting and is packaged in a box with 50 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant. The connector has a flammability rating of UL94 V-0 and is approved to cURus standards.
Weidmuller 1149510000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1149510000 to view detailed technical specifications.
No datasheet is available for this part.