
The Omnimate BV terminal block is a 4-pole, 12-position device rated for 600V and 35A. It features a screwless termination and is constructed with a copper alloy contact material and nylon insulation. The block is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It meets IP20 ratings and is certified to CSA and cURus standards.
Weidmuller 1156470000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 33A |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Poles | 4 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BV |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156470000 to view detailed technical specifications.
No datasheet is available for this part.
