
Conn Power M 3 POS 10.16mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Checking distributor stock and pricing after the page loads.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Box |
| Pitch | 0.4inch |
| Ratings | IP20 |
| Series | Omnimate SU |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
