3-position, 1-level, 1-row ZIF/LIF flexible flat cable connector with 10.16mm pitch. Features copper alloy contacts, nylon insulation, and a black housing with UL94 V-0 flammability rating. Rated for 300V and 60A, with a maximum operating temperature of 120°C. Through-hole mounting with solder termination, IP20 rated, and cURus approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1156680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 60A |
| Current Rating | 54A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Box |
| Pitch | 0.4inch |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SU |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1156680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.