
Weidmuller 1157830000 technical specifications.
| Height | 30mm |
| Length | 210mm |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shape | Oval |
| Weight | 460g |
| Width | 66mm |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1157830000 to view detailed technical specifications.
No datasheet is available for this part.