
This terminal block features a 3-pin configuration, with a current rating of 6.3A and a voltage rating of 600V. It has screw termination and is made with thermoplastic insulation. The block is 88mm in length and 5.08mm in width, with a maximum wire gauge of 26AWG and a minimum of 12AWG. It is not RoHS compliant and has a flammability rating of UL94 V-0. It is approved by CSA, CE, and cURus.
Sign in to ask questions about the Weidmuller 1163060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1163060000 technical specifications.
| Approvals | CSA, CE, cURus |
| Color | Black |
| Current | 17A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 74mm |
| Insulation Material | Thermoplastic |
| Length | 88mm |
| Number of Levels | 2 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.08mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1163060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.