CABLE MOD 8P8C PLUG-PLUG 65.62
Sign in to ask questions about the Weidmuller 1166000200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1166000200 technical specifications.
| Color | Green |
| Length | 65.6foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1166000200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.