Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
1168561001
Datasheet
Weidmuller
1168561001
Volume Production
RS I-D8 4..20 MA -EA
Connectors & Interconnects
General
Connectors & Interconnects
General
RS I-D8 4..20 MA -EA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
CE, EN
Height
72mm
Length
70mm
Number of Inputs
1
Operating Supply Voltage
24V
Output Current
25mA
Packaging
Bulk
Series
RS
Width
35mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account