The Weidmuller 1170230000 is a 10A cable mount socket contact with gold plating, measuring 1.5mm in size. It features a crimp termination and is available in quantities of 50 in bulk packaging. The contact is RoHS compliant and approved for use in UR applications.
Sign in to ask questions about the Weidmuller 1170230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1170230000 technical specifications.
| Approvals | UR |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 10A |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAI |
| Size | 1.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1170230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.