Weidmuller's SAI series cable mount socket contact has a current rating of 10A and is plated with gold. It is available in a package quantity of 50 and comes in a bulk packaging. The contact type is socket and termination is crimp. The contact is approved for UR and has a size of 1.5mm.
Sign in to ask questions about the Weidmuller 1170240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1170240000 technical specifications.
| Approvals | UR |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 10A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SAI |
| Size | 1.5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1170240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.