Conn M23 Circular M 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
Weidmuller 1170290000 technical specifications.
| Approvals | UR |
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | SAI |
| RoHS | Compliant |
No datasheet is available for this part.