Conn M23 Circular M 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Sign in to ask questions about the Weidmuller 1170350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1170350000 technical specifications.
| Approvals | UR |
| Contact Plating | Gold |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SAI |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1170350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.