Contact PIN Crimp ST Cable Mount
Weidmuller 1170390000 technical specifications.
| Approvals | UR |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 8A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SAI |
| Size | 1mm |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.