The Omnimate BL terminal block is a 2-pole, 2-position terminal block rated for 20A and 600V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The terminal block is made of copper alloy and has a flammability rating of UL94 V-0. It is approved to cURus standards and has an IP20 rating. The terminal block is packaged in a box with 65 units per package and is available in black color.
Weidmuller 1173490000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 20A |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 65 |
| Packaging | Box |
| Ratings | IP20 |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1173490000 to view detailed technical specifications.
No datasheet is available for this part.