
Weidmüller OMNIMATE Power - series BL/SL 7.62I SL 7.62IT/04/90MF2 3.2SN BK BX - 1173730000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1173730000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1173730000 technical specifications.
| Approvals | cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 29A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1173730000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.