Hertel 36mm Diam, 2 Inch Length of Cut, 4 Flute, Cobalt Square En. More details: 36mm Diam, 2 Inch Length of Cut, 4...
Sign in to ask questions about the Weidmuller 11792 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 11792 technical specifications.
| Dimension | 1.5mm |
| Family | SAK |
| Manufacturer | Weidmuller |
| Part No | 11792 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | End Plate |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 11792 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.