Plug-In Cross-Connection; Accessory Type:plug-In Cross-Connection; For Use With:termseries-Relay Module; Product Range:term Series Rohs Compliant: Yes
Weidmuller 1193670000 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1193670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.