KTB MOPL 3030 MSZN
Weidmuller 1193960000 technical specifications.
| Height | 251mm |
| Material | Steel, Galvanized |
| Series | Klippon® TB |
| Width | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1193960000 to view detailed technical specifications.
No datasheet is available for this part.