Weidmuller 1194020000 technical specifications.
| Height | 565mm |
| Material | Steel, Galvanized |
| Series | Klippon® TB |
| Width | 389mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1194020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.