
Female, straight, panel-mount rectangular connector featuring 6 contacts and 6 poles across 2 rows. Rated for 24A and 500V, with a maximum operating temperature of 125°C and a minimum of -40°C. Constructed with a copper alloy body and silver-plated copper alloy contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is via screw connection.
Sign in to ask questions about the Weidmuller 1200200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1200200000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1200200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
