
Female insert connector with 10 positions plus 1 ground contact, featuring straight orientation and screw termination. Rated for 16A and 500V, this component utilizes copper alloy contacts with silver plating. Operating temperature range is -40°C to 125°C, with a UL94 V-0 flammability rating. Panel mountable, it measures 64mm in length, 34mm in width, and 35.2mm in height. RoHS compliant and CSA approved.
Weidmuller 1204100000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HE |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1204100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
